Part Details for MPC2605ZP83 by NXP Semiconductors
Overview of MPC2605ZP83 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for MPC2605ZP83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC2605ZP83
|
Avnet Americas | - Bulk (Alt: MPC2605ZP83) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3033 Partner Stock |
|
$43.4248 / $50.0786 | Buy Now |
Part Details for MPC2605ZP83
MPC2605ZP83 CAD Models
MPC2605ZP83 Part Data Attributes
|
MPC2605ZP83
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC2605ZP83
NXP Semiconductors
Cache Tag SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-241 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Access Time-Max | 8 ns | |
Additional Feature | 8KX18TAG ARRAY AVAILABLE | |
JESD-30 Code | S-PBGA-B241 | |
Length | 25 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 241 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |