Part Details for MPC2605ZP83 by Motorola Mobility LLC
Overview of MPC2605ZP83 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC2605ZP83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Cache Tag SRAM, 32KX72, 8ns, BICMOS, PBGA241 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3033 |
|
$41.3400 / $48.6300 | Buy Now |
Part Details for MPC2605ZP83
MPC2605ZP83 CAD Models
MPC2605ZP83 Part Data Attributes
|
MPC2605ZP83
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC2605ZP83
Motorola Mobility LLC
32KX72 CACHE TAG SRAM, 8ns, PBGA241, PLASTIC, BGA-241
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA241,19X19,50 | |
Pin Count | 241 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
Additional Feature | 8K X 18 TAG | |
JESD-30 Code | S-PBGA-B241 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Terminals | 241 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX72 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA241,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |
Alternate Parts for MPC2605ZP83
This table gives cross-reference parts and alternative options found for MPC2605ZP83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC2605ZP83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC2605ZP83R | IC,CACHE SUBSYSTEM,BGA,241PIN,PLASTIC | Freescale Semiconductor | MPC2605ZP83 vs MPC2605ZP83R |