Part Details for MPC17510EJR2 by Motorola Mobility LLC
Overview of MPC17510EJR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC17510EJR2
MPC17510EJR2 CAD Models
MPC17510EJR2 Part Data Attributes
|
MPC17510EJR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC17510EJR2
Motorola Mobility LLC
BRUSH DC MOTOR CONTROLLER, 3.8 A, PDSO24, LEAD FREE, PLASTIC, TSSOP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.6 mm |
Alternate Parts for MPC17510EJR2
This table gives cross-reference parts and alternative options found for MPC17510EJR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC17510EJR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC17510EJR2 | BRUSH DC MOTOR CONTROLLER, 3.8A, PDSO24, LEAD FREE, TSSOP-24 | Freescale Semiconductor | MPC17510EJR2 vs MPC17510EJR2 |
MPC17510EJ | H-Bridge, Low Voltage, DC Brushed Motor Driver, 2-15V, 3.8A, 200kHz, TSSOPW 24, Rail | Freescale Semiconductor | MPC17510EJR2 vs MPC17510EJ |