Signal Circuits
MPC17510EJ
Description: H-Bridge, Low Voltage, DC Brushed Motor Driver, 2-15V, 3.8A, 200kHz, TSSOPW 24, Rail

Overview of MPC17510EJ by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MPC17510EJ by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC17510EJ by Freescale Semiconductor

MPC17510EJ
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP24,.3
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Output Current-Max
3.8 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.6 mm
Want to compare parts?
  1. MPC17510EJ
    Freescale Semiconductor
    H-Bridge, Low Voltage, DC Brushed Motor Driver, 2-15V, 3.8A, 200kHz, TSSOPW 24, Rail
    VS

Alternate Parts for MPC17510EJ

This table gives cross-reference parts and alternative options found for MPC17510EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC17510EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC17510EJR2 BRUSH DC MOTOR CONTROLLER, 3.8A, PDSO24, LEAD FREE, TSSOP-24 Freescale Semiconductor MPC17510EJ vs MPC17510EJR2
Part Number Description Manufacturer Compare
MPC17510EJR2 BRUSH DC MOTOR CONTROLLER, 3.8A, PDSO24, LEAD FREE, TSSOP-24 Freescale Semiconductor MPC17510EJ vs MPC17510EJR2

Related Parts for MPC17510EJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC17510EJ by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC17510EJ by Freescale Semiconductor

  • Please alert me when MPC17510EJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC17510EJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC17510EJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC17510EJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC17510EJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC17510EJ by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: