Part Details for MP86998GMJT-P by Monolithic Power Systems
Overview of MP86998GMJT-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP86998GMJT-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6701
|
Newark | Dc/Dc Integrated Gate Driver, Tlga-41 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP86998GMJT-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$3.9500 / $7.0700 | Buy Now |
DISTI #
1589-MP86998GMJT-PCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 80A 41TLGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5500 In Stock |
|
$2.9000 / $7.0300 | Buy Now |
DISTI #
MP86998GMJT-P
|
Avnet Americas | MOSFET and Power Driver 80A 1-OUT High/Low Side Non-Inverting 41-Pin TLGA T/R - Tape and Reel (Alt: MP86998GMJT-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$2.5242 | Buy Now |
DISTI #
946-MP86998GMJT-P
|
Mouser Electronics | Power Management Specialized - PMIC Intelli-Phase 80A Half-Bridge 3V to 16V Integrated FETs RoHS: Compliant | 0 |
|
$3.0200 / $3.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks | 0 |
|
$2.9000 | Buy Now |