Part Details for MP86905GR-Z by Monolithic Power Systems
Overview of MP86905GR-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP86905GR-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP86905GR-ZCT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 23QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1286 / $6.4800 | Buy Now |
DISTI #
MP86905GR-Z
|
Avnet Americas | INTELLI-PHASE SOLUTION (INT FET) THIN - Tape and Reel (Alt: MP86905GR-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.3880 / $4.3560 | Buy Now |
DISTI #
946-MP86905GR-Z
|
Mouser Electronics | Gate Drivers PMIC Xilinx 50A,16V Intelli-phase solution in 4x4mm RoHS: Compliant | 0 |
|
$3.1200 / $6.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.0300 | Buy Now |
|
Ameya Holding Limited | 4749 |
|
RFQ | ||
DISTI #
SMC-MP86905GR-Z
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2210 Container: Tape & Reel | 76041 |
|
RFQ | |
DISTI #
MP86905GR-Z
|
Avnet Silica | INTELLI-PHASE SOLUTION (INT FET) THIN (Alt: MP86905GR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC HALF BRIDGE DRIVER 23QFN | 130000 |
|
$0.5090 / $0.7630 | Buy Now |
Part Details for MP86905GR-Z
MP86905GR-Z CAD Models
MP86905GR-Z Part Data Attributes:
|
MP86905GR-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP86905GR-Z
Monolithic Power Systems
Peripheral Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-06-21 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Samacsys Modified On | 2019-03-21 05:36:09 | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-XQCC-N23 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 75 A | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |