Part Details for MP7228KN by Micro Power Systems
Results Overview of MP7228KN by Micro Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP7228KN Information
MP7228KN by Micro Power Systems is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MP7228KN
MP7228KN CAD Models
MP7228KN Part Data Attributes
|
MP7228KN
Micro Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP7228KN
Micro Power Systems
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP24,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO POWER SYSTEMS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
Linearity Error-Max (EL) | 0.391% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 16 mA | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MP7228KN
This table gives cross-reference parts and alternative options found for MP7228KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7228KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP7228KN | Exar Corporation | Check for Price | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | MP7228KN vs MP7228KN |
AD7228ABN | Analog Devices Inc | Check for Price | LC2MOS Octal 8-Bit DAC | MP7228KN vs AD7228ABN |
AD7228ABQ | Analog Devices Inc | Check for Price | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, SKINNY, CERDIP-24, Digital to Analog Converter | MP7228KN vs AD7228ABQ |
AD7228KN | Rochester Electronics LLC | Check for Price | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDIP24, SKINNY, PLASTIC, DIP-24 | MP7228KN vs AD7228KN |
AD7228KN | Analog Devices Inc | Check for Price | LC2MOS Octal 8-Bit DAC | MP7228KN vs AD7228KN |
MX7228BQ | Maxim Integrated Products | Check for Price | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, CDIP24, CERAMIC, DIP-24 | MP7228KN vs MX7228BQ |
AD7228KNZ | Analog Devices Inc | Check for Price | LC2MOS Octal 8-Bit DAC | MP7228KN vs AD7228KNZ |