Part Details for MP6605DGR-Z by Monolithic Power Systems
Overview of MP6605DGR-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP6605DGR-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP6605DGR-ZCT-ND
|
DigiKey | 4-CHANNEL LOW-SIDE MOSFET DRIVER Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$1.1466 / $3.6000 | Buy Now |
DISTI #
MP6605DGR-Z
|
Avnet Americas | Quad Channel Motor Driver 4.5V to 60V 2Quad Pin QFN T/R - Tape and Reel (Alt: MP6605DGR-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9792 | Buy Now |
DISTI #
946-MP6605DGR-Z
|
Mouser Electronics | Gate Drivers 4-Channel Low-Side MOSFET Driver IC with Parallel Interface RoHS: Compliant | 0 |
|
$1.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | 0 |
|
$1.1300 | Buy Now |
DISTI #
MP6605DGR-Z
|
Avnet Silica | Quad Channel Motor Driver 4.5V to 60V 2Quad Pin QFN T/R (Alt: MP6605DGR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP6605DGR-Z
MP6605DGR-Z CAD Models
MP6605DGR-Z Part Data Attributes
|
MP6605DGR-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP6605DGR-Z
Monolithic Power Systems
Buffer/Inverter Based MOSFET Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |