Part Details for MP5010-BP by Micro Commercial Components
Overview of MP5010-BP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP5010-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5010-BP-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 50A MP-50 Min Qty: 400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6097 | Buy Now |
DISTI #
833-MP5010-BP
|
Mouser Electronics | Bridge Rectifiers RECT BRIDGE 50A 1000V TAB RoHS: Compliant | 318 |
|
$1.9900 / $3.3200 | Buy Now |
|
Future Electronics | MP5010 Series 50 A 1 kV Through Hole Single Phase Bridge Rectifier - MP-50 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Box | 250Box |
|
$1.9100 / $2.0800 | Buy Now |
|
New Advantage Corporation | MP5010 Series 50 A 1 kV Through Hole Single Phase Bridge Rectifier - MP-50 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 200 |
|
$2.0700 / $2.2100 | Buy Now |
Part Details for MP5010-BP
MP5010-BP CAD Models
MP5010-BP Part Data Attributes
|
MP5010-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MP5010-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 50A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | S-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |