Part Details for MP49-44-14.31818M-30H1GG by Pletronics Inc
Overview of MP49-44-14.31818M-30H1GG by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP49-44-14.31818M-30H1GG
MP49-44-14.31818M-30H1GG CAD Models
MP49-44-14.31818M-30H1GG Part Data Attributes
|
MP49-44-14.31818M-30H1GG
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
MP49-44-14.31818M-30H1GG
Pletronics Inc
Parallel - Fundamental Quartz Crystal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 44 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 14.31818 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 10.8mm X 4.47mm X 13.21mm | |
Series Resistance | 25 Ω | |
Surface Mount | NO |
Alternate Parts for MP49-44-14.31818M-30H1GG
This table gives cross-reference parts and alternative options found for MP49-44-14.31818M-30H1GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP49-44-14.31818M-30H1GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP49-44-14.31818M-30H1JK | Parallel - Fundamental Quartz Crystal | Pletronics Inc | MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1JK |
MP49-44-14.31818M-30H1CG | Parallel - Fundamental Quartz Crystal | Pletronics Inc | MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1CG |
MP49-44-14.31818M-30H1EC | Parallel - Fundamental Quartz Crystal | Pletronics Inc | MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1EC |
MP49-44-14.31818M-30H1CB | Parallel - Fundamental Quartz Crystal | Pletronics Inc | MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1CB |
MP49-44-14.31818M-30H1JJ | Parallel - Fundamental Quartz Crystal | Pletronics Inc | MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1JJ |
MP49-44-14.31818M-30H1LK | Parallel - Fundamental Quartz Crystal | Pletronics Inc | MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1LK |