MP49-44-14.31818M-30H1GG vs MP49-44-14.31818M-30H1CB feature comparison

MP49-44-14.31818M-30H1GG Pletronics Inc

Buy Now Datasheet

MP49-44-14.31818M-30H1CB Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description HC-49/U, 2 PIN HC-49/U, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT CUT AT CUT
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 44 pF 44 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 14.31818 MHz 14.31818 MHz
Operating Temperature-Max 70 °C 45 °C
Operating Temperature-Min -20 °C
Physical Dimension 10.8mm X 4.47mm X 13.21mm 10.8mm X 4.47mm X 13.21mm
Series Resistance 25 Ω 25 Ω
Surface Mount NO NO
Base Number Matches 1 1

Compare MP49-44-14.31818M-30H1GG with alternatives

Compare MP49-44-14.31818M-30H1CB with alternatives