Part Details for MP4689AGN-Z by Monolithic Power Systems
Overview of MP4689AGN-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP4689AGN-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP4689AGN-ZCT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5436 In Stock |
|
$1.5901 / $3.2900 | Buy Now |
DISTI #
MP4689AGN-Z
|
Avnet Americas | High-Power LED Driver 100V Input 1A 8-Pin SOIC-EP T/R - Tape and Reel (Alt: MP4689AGN-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.7220 / $2.2140 | Buy Now |
DISTI #
946-MP4689AGN-Z
|
Mouser Electronics | LED Lighting Drivers 100V Input, 1A, High-Power LED Driver RoHS: Compliant | 3546 |
|
$1.5500 / $3.2900 | Buy Now |
|
Future Electronics | LED Driver IC Output Dimming RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Future Electronics | LED Driver IC Output Dimming RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Future Electronics | LED Driver IC Output Dimming RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
DISTI #
MP4689AGN-Z
|
Avnet Silica | High-Power LED Driver 100V Input 1A 8-Pin SOIC-EP T/R (Alt: MP4689AGN-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4689AGN-Z
MP4689AGN-Z CAD Models
MP4689AGN-Z Part Data Attributes
|
MP4689AGN-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4689AGN-Z
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HSOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max | 95 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |