Part Details for MP4653GY-Z by Monolithic Power Systems
Overview of MP4653GY-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4653GY-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4653GY-Z-ND
|
DigiKey | IC LED DRIVER OFFL PWM 20SOIC Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7324 / $1.8948 | Buy Now |
DISTI #
MP4653GY-Z
|
Avnet Americas | LIPS CC/CV MODE LED DRIVER FOR LARGE TV - Tape and Reel (Alt: MP4653GY-Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.4120 | Buy Now |
DISTI #
946-MP4653GYZ
|
Mouser Electronics | LED Lighting Drivers LIPS CC/CV Mode LED Driver Controller RoHS: Compliant | 0 |
|
$1.7900 / $1.8900 | Order Now |
|
Future Electronics | MP4653 Series 30 V 250 kH LIPS CC/CV Mode LED Driver for Large TV - SOIC-20 T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8600 | Buy Now |
DISTI #
MP4653GY-Z
|
Avnet Americas | LIPS CC/CV MODE LED DRIVER FOR LARGE TV - Tape and Reel (Alt: MP4653GY-Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8760 / $2.4120 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30641 |
|
RFQ |
Part Details for MP4653GY-Z
MP4653GY-Z CAD Models
MP4653GY-Z Part Data Attributes:
|
MP4653GY-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4653GY-Z
Monolithic Power Systems
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |