Part Details for MP4000DS-LF-Z by Monolithic Power Systems
Overview of MP4000DS-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MP4000DS-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4000DS-LF-Z-ND
|
DigiKey | IC LED DRIVER OFFL PWM 8SOIC Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7575 / $0.8181 | Buy Now |
DISTI #
MP4000DS-LF-Z
|
Avnet Americas | LED DRVR 12Segment 9V 8-Pin SOIC T/R - Tape and Reel (Alt: MP4000DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
946-MP4000DSLFZ
|
Mouser Electronics | LED Lighting Drivers Offline WLED Driver Controller RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP4000 Series Offline High Brightness White LED Driver Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
MP4000DS-LF-Z
|
Avnet Americas | LED DRVR 12Segment 9V 8-Pin SOIC T/R - Tape and Reel (Alt: MP4000DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
MP4000DS-LF-Z
|
Avnet Silica | LED DRVR 12Segment 9V 8-Pin SOIC T/R (Alt: MP4000DS-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MP4000DS-LF-Z
MP4000DS-LF-Z CAD Models
MP4000DS-LF-Z Part Data Attributes:
|
MP4000DS-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4000DS-LF-Z
Monolithic Power Systems
LED Driver, 1-Segment, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 10.5 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |