Part Details for MP34DT01TR-M by STMicroelectronics
Overview of MP34DT01TR-M by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP34DT01TR-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP34DT01TR-M
|
Avnet Americas | Mic Omni-Directional -26±3dB 3.6V Rectangular Solder Pad - Tape and Reel (Alt: MP34DT01TR-M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MP34DT01TR-M
|
Avnet Americas | Mic Omni-Directional -26±3dB 3.6V Rectangular Solder Pad - Tape and Reel (Alt: MP34DT01TR-M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Sense Electronic Company Limited | LGA | 4846 |
|
RFQ | |
|
Win Source Electronics | MIC MEMS DIGITAL PDM OMNI 5HCLGA | 70894 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for MP34DT01TR-M
MP34DT01TR-M CAD Models
MP34DT01TR-M Part Data Attributes:
|
MP34DT01TR-M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MP34DT01TR-M
STMicroelectronics
Digital MEMS microphone, low power, ultra-compact, top-port, omnidirectional, 120 dBSPL AOP, 61 dB SNR, -26 dBFS sensitivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HLGA-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-CBGA-N4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.64 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MP34DT01TR-M
This table gives cross-reference parts and alternative options found for MP34DT01TR-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP34DT01TR-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP34DT01-M | MEMS audio sensor omnidirectional stereo digital microphone | STMicroelectronics | MP34DT01TR-M vs MP34DT01-M |