Part Details for MP34DT02TR by STMicroelectronics
Overview of MP34DT02TR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP34DT02TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP34DT02TR
|
Avnet Americas | Mic Omni-Directional -26±3dB 3.6V Rectangular Solder Pad - Tape and Reel (Alt: MP34DT02TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | MIC MEMS DIGITAL PDM OMNI 4HCLGA | 1430 |
|
RFQ | |
DISTI #
MP34DT02TR
|
EBV Elektronik | Mic Omni-Directional -26�3dB 3.6V Rectangular Solder Pad (Alt: MP34DT02TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP34DT02TR
MP34DT02TR CAD Models
MP34DT02TR Part Data Attributes
|
MP34DT02TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MP34DT02TR
STMicroelectronics
Digital MEMS microphone, low power, ultra-compact, top-port, omnidirectional, 120 dBSPL AOP, 60 dB SNR, -26 dBFS sensitivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HCLGA-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBGA-N4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LGA4,2X2(UNSPEC) | |
Package Shape | RECTANGULAR | |
Seated Height-Max | 1.16 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.64 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 3 mm |
Alternate Parts for MP34DT02TR
This table gives cross-reference parts and alternative options found for MP34DT02TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP34DT02TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP34DT01TR-M | Digital MEMS microphone, low power, ultra-compact, top-port, omnidirectional, 120 dBSPL AOP, 61 dB SNR, -26 dBFS sensitivity | STMicroelectronics | MP34DT02TR vs MP34DT01TR-M |
MP34DT01-M | MEMS audio sensor omnidirectional stereo digital microphone | STMicroelectronics | MP34DT02TR vs MP34DT01-M |