Part Details for MP3399EF-LF-Z by Monolithic Power Systems
Overview of MP3399EF-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3399EF-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3399EF-LF-Z-ND
|
DigiKey | IC LED DRV CTRL PWM 60MA 28TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9956 | Buy Now |
DISTI #
MP3399EF-LF-Z
|
Avnet Americas | LED DRVR Boost Controller 12-CH PWM 0.06A 28-Pin TSSOP T/R - Tape and Reel (Alt: MP3399EF-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1220 / $4.0140 | Buy Now |
DISTI #
946-MP3399EFLFZ
|
Mouser Electronics | LED Lighting Drivers High V 12-String Boost WLED Ctlr RoHS: Compliant | 0 |
|
$2.9900 | Order Now |
|
Future Electronics | MP3399 Series 12-String Cascading White LED Driver - TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.9400 | Buy Now |
|
Chip1Cloud | IC LED DRIVER | 3340 |
|
RFQ |
Part Details for MP3399EF-LF-Z
MP3399EF-LF-Z CAD Models
MP3399EF-LF-Z Part Data Attributes
|
MP3399EF-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3399EF-LF-Z
Monolithic Power Systems
LED Driver, 12-Segment, PDSO28, ROHS COMPLIANT, MO-153AET, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |