Part Details for MP3398EGS-Z by Monolithic Power Systems
Overview of MP3398EGS-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MP3398EGS-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP3398EGS-ZTR-ND
|
DigiKey | 4-STRING, MAX 400MA/STRING, 80V Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1875 / $1.2650 | Buy Now |
DISTI #
MP3398EGS-Z
|
Avnet Americas | - Tape and Reel (Alt: MP3398EGS-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1875 / $1.2667 | Buy Now |
DISTI #
946-MP3398EGS-Z
|
Mouser Electronics | Switching Controllers 4-String, Max 400mA/String, 80V Return,Step-Up, WLED Controller RoHS: Compliant | 0 |
|
$1.1800 / $2.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks | 0 |
|
$1.1900 | Buy Now |
DISTI #
MP3398EGS-Z
|
Avnet Silica | (Alt: MP3398EGS-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP3398EGS-Z
MP3398EGS-Z CAD Models
MP3398EGS-Z Part Data Attributes
|
MP3398EGS-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3398EGS-Z
Monolithic Power Systems
LED Driver, 8-Segment, PDSO16, SOIC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |