Part Details for MP3393EF-LF-Z by Monolithic Power Systems
Overview of MP3393EF-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP3393EF-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3393EF-LF-Z-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 28TSSOP Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6936 / $1.7597 | Buy Now |
DISTI #
MP3393EF-LF-Z
|
Avnet Americas | LED DRVR Boost 8-CH Analog/PWM 28-Pin TSSOP EP T/R - Tape and Reel (Alt: MP3393EF-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8340 / $2.3580 | Buy Now |
DISTI #
946-MP3393EFLFZ
|
Mouser Electronics | LED Lighting Drivers 8Ch 350mA Boost WLED Controller RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
|
Future Electronics | MP3393 Series 8 Ch 350 mA/Ch Boost WLED Controller for Backlight - TSSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
DISTI #
MP3393EF-LF-Z
|
Avnet Americas | LED DRVR Boost 8-CH Analog/PWM 28-Pin TSSOP EP T/R - Tape and Reel (Alt: MP3393EF-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.8340 / $2.3580 | Buy Now |
Part Details for MP3393EF-LF-Z
MP3393EF-LF-Z CAD Models
MP3393EF-LF-Z Part Data Attributes:
|
MP3393EF-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3393EF-LF-Z
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2A | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
fmax-Min | 0.002 MHz |
Alternate Parts for MP3393EF-LF-Z
This table gives cross-reference parts and alternative options found for MP3393EF-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3393EF-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3393EF-Z | LED Driver, | Monolithic Power Systems | MP3393EF-LF-Z vs MP3393EF-Z |