Part Details for MP3389EY-LF-Z by Monolithic Power Systems
Results Overview of MP3389EY-LF-Z by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP3389EY-LF-Z Information
MP3389EY-LF-Z by Monolithic Power Systems is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MP3389EY-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3389EY-LF-Z-ND
|
DigiKey | IC LED DRVR CTRL PWM 60MA 28SOIC Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5000 / $2.6499 | Buy Now |
DISTI #
MP3389EY-LF-Z
|
Avnet Americas | LED DRVR Boost 12-CH PWM 0.06A 28-Pin SOIC T/R - Tape and Reel (Alt: MP3389EY-LF-Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.4000 / $2.5575 | Buy Now |
Part Details for MP3389EY-LF-Z
MP3389EY-LF-Z CAD Models
MP3389EY-LF-Z Part Data Attributes
|
MP3389EY-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3389EY-LF-Z
Monolithic Power Systems
LED Driver, 12-Segment, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
MP3389EY-LF-Z Frequently Asked Questions (FAQ)
-
The maximum input voltage is 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
-
To ensure stability, make sure to use the recommended output capacitor values and types, and keep the output voltage within the specified range. Also, ensure that the input voltage is within the recommended range and the input capacitor is properly sized.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage can be adjusted by using the FB (feedback) pin and an external resistor divider network. The datasheet provides a formula to calculate the required resistor values.
-
The EN pin is used to enable or disable the regulator. When the EN pin is pulled low, the regulator is disabled, and when it's pulled high, the regulator is enabled.