Part Details for MP3388EY-LF-Z by Monolithic Power Systems
Overview of MP3388EY-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP3388EY-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3388EY-LF-Z-ND
|
DigiKey | IC LED DRV RGLTR PWM 20MA 28SOIC Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.6289 / $1.7816 | Buy Now |
DISTI #
MP3388EY-LF-Z
|
Avnet Americas | LED DRVR 5V/9V/12V/15V/18V/24V 28-Pin SOIC T/R - Tape and Reel (Alt: MP3388EY-LF-Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8270 / $2.2050 | Buy Now |
DISTI #
946-MP3388EYLFZ
|
Mouser Electronics | LED Lighting Drivers 50V 8-Ch WLED Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP3388 Series 4.5 to 25 V 8-String White LED Driver - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.1700 | Buy Now |
Part Details for MP3388EY-LF-Z
MP3388EY-LF-Z CAD Models
MP3388EY-LF-Z Part Data Attributes
|
MP3388EY-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3388EY-LF-Z
Monolithic Power Systems
LED Driver, 8-Segment, PDSO28, HALOGEN FREE AND ROHS COMPLIANT, MS-013AE, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MP3388EY-LF-Z
This table gives cross-reference parts and alternative options found for MP3388EY-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3388EY-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3388EY-Z | LED Driver, 8-Segment, PDSO28, HALOGEN FREE, MS-013AE, SOIC-28 | Monolithic Power Systems | MP3388EY-LF-Z vs MP3388EY-Z |