Part Details for MP3383GS-Z by Monolithic Power Systems
Results Overview of MP3383GS-Z by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP3383GS-Z Information
MP3383GS-Z by Monolithic Power Systems is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MP3383GS-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP3383GS-ZCT-ND
|
DigiKey | 4-STRING, MAX 400MA/STRING, MAX Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2388 In Stock |
|
$1.2375 / $3.8500 | Buy Now |
DISTI #
MP3383GS-Z
|
Avnet Americas | LED Driver Boost 1-CH 14LEDs Analog/PWM 80V 400mA 16-Pin SOIC T/R - Tape and Reel (Alt: MP3383GS-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2969 / $1.4256 | Buy Now |
DISTI #
946-MP3383GS-Z
|
Mouser Electronics | LED Lighting Driver ICs 4-String, Max 400mA/String, Max 80V Vout, Step-Up, WLED Controller RoHS: Compliant | 0 |
|
$1.2300 | Order Now |