Part Details for MP3331GC-P by Monolithic Power Systems
Overview of MP3331GC-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3331GC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3426
|
Newark | Led Driver, Sync Boost, 4Mhz, Wlcsp-9, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:2A, Switching Frequency Typ:4Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3331GC-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0600 | Buy Now |
DISTI #
MP3331GC-P-ND
|
DigiKey | IC LED DRVR RGLTR PWM 2A 9WLCSP Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6076 / $0.9019 | Buy Now |
DISTI #
MP3331GC-P
|
Avnet Americas | LED DRVR Boost 1-CH PWM 5V 2A 9-Pin WLCSP T/R - Tape and Reel (Alt: MP3331GC-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6815 / $0.8225 | Buy Now |
DISTI #
946-MP3331GC-P
|
Mouser Electronics | LED Lighting Drivers 2A Boost WLED Driver Phone camera flash RoHS: Compliant | 0 |
|
$0.9020 | Order Now |
|
Future Electronics | LED DRVR Boost 1-CH PWM 5V 2A 9-Pin WLCSP T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6500 / $0.7050 | Buy Now |
Part Details for MP3331GC-P
MP3331GC-P CAD Models
MP3331GC-P Part Data Attributes
|
MP3331GC-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP3331GC-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |