Part Details for MP3305DD-LF-Z by Monolithic Power Systems
Overview of MP3305DD-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP3305DD-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP3305DD-LF-ZCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.33A 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8625 / $2.9600 | Buy Now |
DISTI #
MP3305DD-LF-Z
|
Avnet Americas | LED DRVR 30Segment 3.3V/5V 8-Pin QFN EP T/R - Tape and Reel (Alt: MP3305DD-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9660 / $1.2420 | Buy Now |
DISTI #
946-MP3305DDLFZ
|
Mouser Electronics | LED Lighting Drivers 36V WLED Driver with OVP RoHS: Compliant | 0 |
|
$0.9050 / $2.0600 | Order Now |
|
Future Electronics | MP3305 Series 36 V 2.7 MHz Step Up Surface Mount White LED Driver - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8850 | Buy Now |
DISTI #
MP3305DD-LF-Z
|
Avnet Silica | LED DRVR 30Segment 3.3V/5V 8-Pin QFN EP T/R (Alt: MP3305DD-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP3305DD-LF-Z
MP3305DD-LF-Z CAD Models
MP3305DD-LF-Z Part Data Attributes
|
MP3305DD-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3305DD-LF-Z
Monolithic Power Systems
LED Driver, 30-Segment, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MO-229VCED-2, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 30 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |