Part Details for MP24895-AGH-Z by Monolithic Power Systems
Results Overview of MP24895-AGH-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP24895-AGH-Z Information
MP24895-AGH-Z by Monolithic Power Systems is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MP24895-AGH-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP24895-AGH-ZCT-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 1A 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6625 / $2.4700 | Buy Now |
DISTI #
MP24895-AGH-Z
|
Avnet Americas | - Tape and Reel (Alt: MP24895-AGH-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6360 / $0.6777 | Buy Now |
DISTI #
946-MP24895-AGH-Z
|
Mouser Electronics | LED Lighting Driver ICs 36V,1A,Step-Down,White LED Driver RoHS: Compliant | 0 |
|
$0.6620 / $2.4600 | Order Now |
DISTI #
MP24895-AGH-Z
|
Avnet Silica | (Alt: MP24895-AGH-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP24895-AGH-Z
MP24895-AGH-Z CAD Models
MP24895-AGH-Z Part Data Attributes
|
MP24895-AGH-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP24895-AGH-Z
Monolithic Power Systems
LED Driver,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
MP24895-AGH-Z Frequently Asked Questions (FAQ)
-
A good PCB layout for the MP24895-AGH-Z should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure that the thermal vias are connected to a solid copper plane on the bottom layer. Keep the high-current paths short and wide, and avoid routing high-frequency signals near the device.
-
To optimize output voltage accuracy, ensure that the input voltage is within the recommended range, and the output voltage is set using a high-precision resistor divider network. Additionally, minimize the noise on the FB pin by using a low-noise voltage reference and a quiet analog ground plane.
-
The MP24895-AGH-Z can drive a maximum capacitive load of 10uF. However, it's recommended to derate the capacitive load based on the output voltage and frequency to ensure stable operation.
-
To prevent oscillations and ringing on the output, ensure that the output filter components (e.g., L-C filter) are properly selected and placed close to the device. Additionally, use a low-ESR output capacitor and a high-quality inductor with a low series resistance.
-
A low-ESR ceramic capacitor with a value of 4.7uF to 10uF is recommended for the input capacitor. This helps to filter out high-frequency noise and ensure stable operation.