Part Details for MP2488DQ-LF-P by Monolithic Power Systems
Overview of MP2488DQ-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2488DQ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2488DQ-LF-P-ND
|
DigiKey | IC LED DRIVER RGLTR PWM 2A 10QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4221 / $1.8443 | Buy Now |
DISTI #
MP2488DQ-LF-P
|
Avnet Americas | LED DRVR Buck 1-CH PWM 52V 2A 10-Pin QFN T/R - Tape and Reel (Alt: MP2488DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.5950 / $1.9250 | Buy Now |
DISTI #
946-MP2488DQLFP
|
Mouser Electronics | LED Lighting Drivers 55V Input 2A High Power Buck LED Drvr RoHS: Compliant | 0 |
|
$1.4100 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.3800 | Buy Now |
Part Details for MP2488DQ-LF-P
MP2488DQ-LF-P CAD Models
MP2488DQ-LF-P Part Data Attributes
|
MP2488DQ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2488DQ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |