-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BUCK SYNC 36V 1.2A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3379
|
Newark | Led Driver, Buck, 1.4Mhz, Hmsop, Topology:Buck, Buck-Boost, Input Voltage Min:4.5V, Input Voltage Max:36V, Output Voltage Max:-, Output Current Max:1.2A, Switching Frequency Typ:1.4Mhz, Ic Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2481DH-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1814 |
|
$1.7600 / $3.2600 | Buy Now |
DISTI #
1589-1122-1-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1.2A 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2041 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
MP2481DH-LF-P
|
Avnet Americas | LED DRVR Buck-Boost 1-CH Analog/PWM 1.2A 8-Pin MSOP EP T/R - Tape and Reel (Alt: MP2481DH-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5515 / $1.8725 | Buy Now |
DISTI #
946-MP2481DHLFP
|
Mouser Electronics | LED Lighting Drivers 1.2A 36V 1.4MHz Buck Boost WLED Drvr RoHS: Compliant | 5316 |
|
$1.4200 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$1.3400 | Buy Now |
DISTI #
MP2481DH-LF-P
|
Avnet Silica | LED DRVR Buck-Boost 1-CH Analog/PWM 1.2A 8-Pin MSOP EP T/R (Alt: MP2481DH-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2481DH-LF-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2481DH-LF-P
Monolithic Power Systems
IC REG BUCK SYNC 36V 1.2A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |