Part Details for MP2007DH-LF-P by Monolithic Power Systems
Overview of MP2007DH-LF-P by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2007DH-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2007DH-LF-P
|
Avnet Americas | DDR2/DDR3 Termination Regulator 3A 4.5V to 5.5V 8-Pin MSOP Cut Tape - Tape and Reel (Alt: MP2007DH-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MP2007DH-LF-P
|
Avnet Silica | DDR2/DDR3 Termination Regulator 3A 4.5V to 5.5V 8-Pin MSOP Cut Tape (Alt: MP2007DH-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |