Part Details for MP20042DG-DD-LF-Z by Monolithic Power Systems
Overview of MP20042DG-DD-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP20042DG-DD-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP20042DG-DD-LF-Z-ND
|
DigiKey | IC REG LINEAR 1.85V/1.85V 8QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7701 / $0.8009 | Buy Now |
DISTI #
MP20042DG-DD-LF-Z
|
Avnet Americas | LDO Regulator Pos 1.85V/1.85V 0.2A 8-Pin QFN T/R - Tape and Reel (Alt: MP20042DG-DD-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8845 / $1.0675 | Buy Now |
DISTI #
946-MP20042DGDDLFZ
|
Mouser Electronics | LDO Voltage Regulators Dual Low Noise High PSRR 200mA Line Reg RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP20042 Series 200 mA 1.85 / 1.85 V Dual Output SMT Linear Regulator - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
Part Details for MP20042DG-DD-LF-Z
MP20042DG-DD-LF-Z CAD Models
MP20042DG-DD-LF-Z Part Data Attributes:
|
MP20042DG-DD-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP20042DG-DD-LF-Z
Monolithic Power Systems
Fixed Positive LDO Regulator, 2 Output, 1.85V1, 1.85V2, CMOS, PDSO8, 2 X 2 MM, ROHS COMPLIANT, MO-229VCCD-3, QFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HTSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 1.8685 V | |
Output Voltage1-Min | 1.8315 V | |
Output Voltage1-Nom | 1.85 V | |
Output Voltage2-Max | 1.8685 V | |
Output Voltage2-Min | 1.8315 V | |
Output Voltage2-Nom | 1.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.05 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1% | |
Width | 2 mm |