Part Details for MP1924AHR-LF-P by Monolithic Power Systems
Overview of MP1924AHR-LF-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1924AHR-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1924AHR-LF-P-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2162 / $1.4703 | Buy Now |
DISTI #
MP1924AHR-LF-P
|
Avnet Americas | 100V, 4A, High Frequency Half-Bridge Gate Driver - Tape and Reel (Alt: MP1924AHR-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2000 / $1.2768 | Buy Now |
DISTI #
946-MP1924AHR-LF-P
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 100V Hi Freq Half Bridge Gate Drivers RoHS: Compliant | 345 |
|
$1.2600 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.2000 | Buy Now |
Part Details for MP1924AHR-LF-P
MP1924AHR-LF-P CAD Models
MP1924AHR-LF-P Part Data Attributes
|
MP1924AHR-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP1924AHR-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |