-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1544-1-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8782 In Stock |
|
$0.8459 / $2.0000 | Buy Now |
DISTI #
MP1907GQ-Z
|
Avnet Americas | 100V 2.5A HALF-BRIDGE GATE DRIVER - Tape and Reel (Alt: MP1907GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 |
|
$0.9380 / $1.2060 | Buy Now |
DISTI #
946-MP1907GQZ
|
Mouser Electronics | Gate Drivers 100V 2.5A Half Bridge Gate Driver RoHS: Compliant | 0 |
|
$0.8790 / $2.0000 | Order Now |
|
Future Electronics | MP1907 Series 100 V 2.5 A High Frequency Half-bridge Gate Driver - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 85000Reel |
|
$0.8600 | Buy Now |
|
Future Electronics | MP1907 Series 100 V 2.5 A High Frequency Half-bridge Gate Driver - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
DISTI #
MP1907GQ-Z
|
Avnet Americas | 100V 2.5A HALF-BRIDGE GATE DRIVER - Tape and Reel (Alt: MP1907GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 |
|
$0.9380 / $1.2060 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 19296 |
|
RFQ | |
DISTI #
MP1907GQ-Z
|
Avnet Silica | 100V 2.5A HALF-BRIDGE GATE DRIVER (Alt: MP1907GQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure10-QFN3x3 | 950 |
|
$1.2620 / $2.1856 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 70000 |
|
$1.1200 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP1907GQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1907GQ-Z
Monolithic Power Systems
Half Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MP1907GQ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1907GQ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1907GQ | Half Bridge Based MOSFET Driver, | Monolithic Power Systems | MP1907GQ-Z vs MP1907GQ |