Part Details for MP18831-A4BGY-P by Monolithic Power Systems
Overview of MP18831-A4BGY-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP18831-A4BGY-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP18831-A4BGY-PCT-ND
|
DigiKey | DGTL ISO 5KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
456 In Stock |
|
$2.0375 / $5.6100 | Buy Now |
DISTI #
MP18831-A4BGY-P
|
Avnet Americas | MOSFET and Power Driver 4A 2-OUT Hi/Lo Side Non-Inverting 16-Pin SOIC W T/R - Tape and Reel (Alt: MP18831-A4BGY-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.0375 / $2.1679 | Buy Now |
DISTI #
946-MP18831A4BGYP
|
Mouser Electronics | Galvanically Isolated Gate Drivers Isolated Dual-Input Control High-Side/Low-Side Half-Bridge Gate Driver RoHS: Compliant | 0 |
|
$2.1800 / $2.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.0400 | Buy Now |
Part Details for MP18831-A4BGY-P
MP18831-A4BGY-P CAD Models
MP18831-A4BGY-P Part Data Attributes
|
MP18831-A4BGY-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP18831-A4BGY-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |