Part Details for MP18021HQ-A-LF-Z by Monolithic Power Systems
Overview of MP18021HQ-A-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP18021HQ-A-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP18021HQ-A-LF-Z-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8459 / $0.8797 | Buy Now |
DISTI #
MP18021HQ-A-LF-Z
|
Avnet Americas | MOSFET DRVR 2.5A/3.5A 2-OUT Hi/Lo Side Non-Inv 8-Pin QFN T/R - Tape and Reel (Alt: MP18021HQ-A-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9380 / $1.2060 | Buy Now |
DISTI #
946-MP18021HQALFZ
|
Mouser Electronics | Gate Drivers 2.5A 100V High f Half-Bridge Gate Drv RoHS: Compliant | 0 |
|
$0.8790 / $2.0000 | Order Now |
|
Future Electronics | 100V, 2.5A, High Frequency, Half-Bridge Gate Drivers RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
DISTI #
MP18021HQ-A-LF-Z
|
Avnet Americas | MOSFET DRVR 2.5A/3.5A 2-OUT Hi/Lo Side Non-Inv 8-Pin QFN T/R - Tape and Reel (Alt: MP18021HQ-A-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9380 / $1.2060 | Buy Now |
DISTI #
MP18021HQ-A-LF-Z
|
Avnet Silica | MOSFET DRVR 2.5A/3.5A 2-OUT Hi/Lo Side Non-Inv 8-Pin QFN T/R (Alt: MP18021HQ-A-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP18021HQ-A-LF-Z
MP18021HQ-A-LF-Z CAD Models
MP18021HQ-A-LF-Z Part Data Attributes:
|
MP18021HQ-A-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP18021HQ-A-LF-Z
Monolithic Power Systems
Half Bridge Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP18021HQ-A-LF-Z
This table gives cross-reference parts and alternative options found for MP18021HQ-A-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP18021HQ-A-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP18021HQ-A | Half Bridge Based Peripheral Driver | Monolithic Power Systems | MP18021HQ-A-LF-Z vs MP18021HQ-A |
MP18021HQ-A-Z | Half Bridge Based Peripheral Driver | Monolithic Power Systems | MP18021HQ-A-LF-Z vs MP18021HQ-A-Z |