Part Details for MP152W by Rectron Semiconductor
Overview of MP152W by Rectron Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP152W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2516-MP152W-ND
|
DigiKey | BRIDGE REC GLASS 200V 15A MP-15W Min Qty: 300 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
300 In Stock |
|
$1.8500 | Buy Now |
DISTI #
583-MP152-W
|
Mouser Electronics | Bridge Rectifiers 15A 200V LP RoHS: Compliant | 0 |
|
$1.5600 / $1.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.1000 | Buy Now |
Part Details for MP152W
MP152W CAD Models
MP152W Part Data Attributes
|
MP152W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MP152W
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MP152W
This table gives cross-reference parts and alternative options found for MP152W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP152W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | MP152W vs GBPC1502W |
MB152W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | Microsemi Corporation | MP152W vs MB152W |
MB152W-BP | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | MP152W vs MB152W-BP |
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, | Taiwan Semiconductor | MP152W vs GBPC1502W |
GBPC1502W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | MP152W vs GBPC1502W |
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MP152W vs GBPC1502W |
GBPC15-02-W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MP152W vs GBPC15-02-W |
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | MP152W vs GBPC1502W |
MB152W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | Diodes Incorporated | MP152W vs MB152W |
DB1502PW | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 200V V(RRM), Silicon | Diotec Electronics Corp | MP152W vs DB1502PW |