Part Details for GBPC1502W by onsemi
Overview of GBPC1502W by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC1502W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6656
|
Newark | Bridge Rectifier, Single Phase, 15A 200V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:200V, Average Forward Current:15A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC1502W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.4400 | Buy Now |
DISTI #
GBPC1502W-ND
|
DigiKey | BRIDGE RECT 1P 200V 15A GBPC-W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
60 In Stock |
|
$2.6189 / $5.5600 | Buy Now |
DISTI #
GBPC1502W
|
Avnet Americas | Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC1502W) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6608 / $2.8493 | Buy Now |
DISTI #
512-GBPC1502W
|
Mouser Electronics | Bridge Rectifiers 15A Bridge Rectifer RoHS: Compliant | 431 |
|
$2.5900 / $5.5600 | Buy Now |
|
Onlinecomponents.com | 15 A Bridge Rectifer RoHS: Compliant | 0 |
|
$2.4700 / $2.8700 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 15A, 200V RoHS: Compliant Status: Active Min Qty: 1 | 150 |
|
$2.4700 / $2.9100 | Buy Now |
DISTI #
GBPC1502W
|
Richardson RFPD | BRIDGE RECTIFIER RoHS: Compliant Min Qty: 250 | 0 |
|
$2.6200 | Buy Now |
DISTI #
GBPC1502W
|
Avnet Silica | Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC-W Bulk (Alt: GBPC1502W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
GBPC1502W
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC-W Bulk (Alt: GBPC1502W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for GBPC1502W
GBPC1502W CAD Models
GBPC1502W Part Data Attributes
|
GBPC1502W
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC1502W
onsemi
15 A Bridge Rectifer, GBPC4 28.75x28.75x11.10, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | GBPC4 28.75x28.75x11.10 | |
Package Description | GBPC-W, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC1502W
This table gives cross-reference parts and alternative options found for GBPC1502W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1502W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP152W-BP | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | GBPC1502W vs MP152W-BP |
KBPC1502PW | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC1502W vs KBPC1502PW |
GBPC15-02W | Bridge Rectifier Diode | Surge Components Inc | GBPC1502W vs GBPC15-02W |
MB15-4W | 15A, 400V, SILICON, BRIDGE RECTIFIER DIODE, METAL, MB-W, 4 PIN | Diodes Incorporated | GBPC1502W vs MB15-4W |
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, | General Instrument Corp | GBPC1502W vs GBPC1502W |
MP1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBPC1502W vs MP1502W |
GBPC1502W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | GBPC1502W vs GBPC1502W |
MB152W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | International Semiconductor Inc | GBPC1502W vs MB152W |
GBPC1502W-E4/51 | Diode Rectifier Bridge Single 200V 15A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | GBPC1502W vs GBPC1502W-E4/51 |
MP152W | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | GBPC1502W vs MP152W |