Part Details for MP1519DQ-LF-Z by Monolithic Power Systems
Results Overview of MP1519DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP1519DQ-LF-Z Information
MP1519DQ-LF-Z by Monolithic Power Systems is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MP1519DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1519DQ-LF-Z-ND
|
DigiKey | IC LED DRVR RGLTR ANALOG 16QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0250 | Buy Now |
DISTI #
MP1519DQ-LF-Z
|
Avnet Americas | - Tape and Reel (Alt: MP1519DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9840 / $1.0486 | Buy Now |
DISTI #
946-MP1519DQLFZ
|
Mouser Electronics | LED Lighting Driver ICs 4 LED, 2.5 - 5.5Vin Charge pump driver RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
MP1519DQ-LF-Z
|
Avnet Silica | (Alt: MP1519DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP1519DQ-LF-Z
MP1519DQ-LF-Z CAD Models
MP1519DQ-LF-Z Part Data Attributes
|
MP1519DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1519DQ-LF-Z
Monolithic Power Systems
LED Driver, 4-Segment, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MP1519DQ-LF-Z
This table gives cross-reference parts and alternative options found for MP1519DQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP1519DQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP1519DQ-Z | Monolithic Power Systems | Check for Price | LED Driver, 4-Segment, 3 X 3 MM, MO-220VEED-4, QFN-16 | MP1519DQ-LF-Z vs MP1519DQ-Z |
MP1519DQ-LF-Z Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the MP1519DQ-LF-Z is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, ensure that the input voltage is within the recommended range and the output current is within the specified limit.
-
The maximum output current that the MP1519DQ-LF-Z can deliver is 1.5A, but it's recommended to keep it below 1.2A for optimal performance and reliability.
-
The output voltage of the MP1519DQ-LF-Z can be calculated using the formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.
-
The thermal shutdown temperature of the MP1519DQ-LF-Z is 150°C. When the junction temperature exceeds this value, the device will shut down to prevent damage.