Part Details for MOX300001206JE by Ohmite Mfg Co
Overview of MOX300001206JE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Renewable Energy
Price & Stock for MOX300001206JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 120M Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy AXL RoHS: Compliant |
1000 In Stock |
|
$1.8000 / $2.8000 | Buy Now |
DISTI #
69170176
|
Verical | Res Thick Film 120M Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy AXL Min Qty: 100 Package Multiple: 100 Date Code: 2321 | Americas - 1000 |
|
$2.9640 / $3.6400 | Buy Now |
|
Master Electronics | Res Thick Film 120M Ohm 5% 0.5W(1/2W) ±200ppm/°C Epoxy AXL RoHS: Compliant |
1000 In Stock |
|
$1.8000 / $2.8000 | Buy Now |
Part Details for MOX300001206JE
MOX300001206JE CAD Models
MOX300001206JE Part Data Attributes
|
MOX300001206JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX300001206JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120000000ohm, 1000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e1 | |
Lead Diameter | 0.65 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 25 °C | |
Resistance | 120000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1000 V |