There are no models available for this part yet.
Overview of MOX-750233004JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for MOX-750233004JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2485-MOX-750233004JE-ND
|
DigiKey | RES 3M OHM 5% 1W AXIAL Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
CAD Models for MOX-750233004JE by Ohmite Mfg Co
Part Data Attributes for MOX-750233004JE by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e1
|
Lead Diameter
|
0.508 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.19 mm
|
Package Length
|
22.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
25 °C
|
Resistance
|
3000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
5000 V
|
Alternate Parts for MOX-750233004JE
This table gives cross-reference parts and alternative options found for MOX-750233004JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX-750233004JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX750233004JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3000000ohm, 5000V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | MOX-750233004JE vs MOX750233004JE |