Part Details for MOCD213M by Fairchild Semiconductor Corporation
Overview of MOCD213M by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOCD213M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 373 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 341 |
|
$0.3497 / $0.7494 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 109 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 16 |
|
$0.9468 / $1.5780 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 2 Channel, 2.5KV Isolation, SO | 1655 |
|
$0.4372 / $1.2490 | Buy Now |
|
ComSIT USA | 8-PIN SOIC DUAL-CHANNEL PHOTOTRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 2-Element, 2500V Isolation RoHS: Not Compliant | Europe - 2122 |
|
RFQ | |
|
Chip1Cloud | OPTOISO 2.5KV 2CH TRANS 8SOIC | 26000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 55422 |
|
RFQ |
Part Details for MOCD213M
MOCD213M CAD Models
MOCD213M Part Data Attributes:
|
MOCD213M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOCD213M
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.55 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOCD213M
This table gives cross-reference parts and alternative options found for MOCD213M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD213M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD213VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD213M vs MOCD213VM |
MOCD213 | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | QT Optoelectronics | MOCD213M vs MOCD213 |
MOCD213R1-M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD213M vs MOCD213R1-M |
MOCD213 | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD213M vs MOCD213 |
MOCD213R1VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD213M vs MOCD213R1VM |
MOCD213 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | MOCD213M vs MOCD213 |
MOCD213M | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD213M vs MOCD213M |
MOCD213R2VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD213M vs MOCD213R2VM |
MOCD213R2VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOCD213M vs MOCD213R2VM |