-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84H6400
|
Newark | Optocoupler, Transistor, 2.5Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi MOCD213R2VM RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3800 / $0.5150 | Buy Now |
DISTI #
MOCD213R2VMCT-ND
|
DigiKey | OPTOISO 2.5KV 2CH TRANS 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2670 In Stock |
|
$0.3745 / $1.3700 | Buy Now |
DISTI #
MOCD213R2VM
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD213R2VM) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 / $0.2611 | Buy Now |
DISTI #
512-MOCD213R2VM
|
Mouser Electronics | Transistor Output Optocouplers 8-Pin Optocoupler 2Ch Phototransistor RoHS: Compliant | 1708 |
|
$0.3800 / $1.2100 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers 8-Pin Optocoupler 2Ch Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3800 | Buy Now |
|
Onlinecomponents.com | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler | Alternative Product Available |
|
$0.3562 / $0.3882 | Buy Now |
DISTI #
MOCD213R2VM
|
Avnet Asia | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R (Alt: MOCD213R2VM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2075 / $0.2321 | Buy Now |
DISTI #
MOCD213R2VM
|
Avnet Silica | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R (Alt: MOCD213R2VM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOCD213R2VM
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R (Alt: MOCD213R2VM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler | Alternative Product Available |
|
$0.3562 / $0.3882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOCD213R2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOCD213R2VM
onsemi
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.55 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MOCD213R2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD213R2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOCD213VM | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | MOCD213R2VM vs MOCD213VM |
MOCD213 | Motorola Semiconductor Products | Check for Price | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | MOCD213R2VM vs MOCD213 |
MOCD213R2 | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 2-Element, 3000V Isolation, PLASTIC, SOIC-8 | MOCD213R2VM vs MOCD213R2 |
MOCD213R2-M | QT Optoelectronics | Check for Price | MOCD213R2-M, | MOCD213R2VM vs MOCD213R2-M |