There are no models available for this part yet.
Overview of MOCD207R1M by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MOCD207R1M by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 162 |
|
RFQ | ||||
Bristol Electronics | 40 |
|
RFQ | ||||
Chip 1 Exchange | INSTOCK | 220 |
|
RFQ |
CAD Models for MOCD207R1M by Fairchild Semiconductor Corporation
Part Data Attributes for MOCD207R1M by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOIC-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom
|
100%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
2500 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for MOCD207R1M
This table gives cross-reference parts and alternative options found for MOCD207R1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD207R1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD207D2M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R1M vs MOCD207D2M |
MOCD207R2M | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOCD207R1M vs MOCD207R2M |
MOCD207R1VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R1M vs MOCD207R1VM |
MOCD207M_NL | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R1M vs MOCD207M_NL |
MOCD207MR1 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R1M vs MOCD207MR1 |
MOCD207VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD207R1M vs MOCD207VM |
MOCD207MV | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R1M vs MOCD207MV |
MOCD207M | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD207R1M vs MOCD207M |
MOCD207MD2V | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R1M vs MOCD207MD2V |
MOCD207MR1V | Transistor Output Optocoupler, 2-Element, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R1M vs MOCD207MR1V |
Related Parts for MOCD207R1M
-
MOCD207MOptocoupler
-
C2220X156K5RACTUFixed Capacitors
-
IRF7478TRPBFPower Field-Effect Transistors
-
TPS54040ADGQRSwitching Regulator or Controllers
-
1N5821GRectifier Diodes
-
APX324TSG-13Operational Amplifiers
-
RC0805FR-134K64LFixed Resistors
-
ADUM1402ARWZ-RLOther Analog ICs
-
51021-0800Headers and Edge Type Connectors