There are no models available for this part yet.
Overview of MOCD207MV by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MOCD207MV by Fairchild Semiconductor Corporation
Part Data Attributes for MOCD207MV by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
PLASTIC, SOIC-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Current Transfer Ratio-Nom
|
100%
|
Dark Current-Max
|
50 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
2500 V
|
Number of Elements
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for MOCD207MV
This table gives cross-reference parts and alternative options found for MOCD207MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD207MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD207D2M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MV vs MOCD207D2M |
MOCD207R2M | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOCD207MV vs MOCD207R2M |
MOCD207R1VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MV vs MOCD207R1VM |
MOCD207M_NL | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MV vs MOCD207M_NL |
MOCD207MR1 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MV vs MOCD207MR1 |
MOCD207VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD207MV vs MOCD207VM |
MOCD207M | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD207MV vs MOCD207M |
MOCD207MD2V | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MV vs MOCD207MD2V |
MOCD207MR1V | Transistor Output Optocoupler, 2-Element, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MV vs MOCD207MR1V |
MOCD207MR2V | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MV vs MOCD207MR2V |