Part Details for MOC3063SR2M by Fairchild Semiconductor Corporation
Results Overview of MOC3063SR2M by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MOC3063SR2M Information
MOC3063SR2M by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MOC3063SR2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR, 1-ELEMENT, 7500V ISOLATION | 72 |
|
$0.7393 / $1.4785 | Buy Now |
|
ComSIT USA | 6-PIN SMT ZERO-CROSS TRIAC DRIVER OPTOCOUPLER(600 VOLT PEAK) Triac Output Optocoupler With Zero CRSV... more RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-MOC3063SR2M
|
Sensible Micro Corporation | XISOLATOR R= MOC3063SR2M 6SMD RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1829+ Container: Tape & Reel | 461 |
|
$0.2719 / $0.2945 | RFQ |
|
Vyrian | Optoelectronics | 93292 |
|
RFQ | |
|
Win Source Electronics | Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R / OPTOISOLATOR 4.17KV TRIAC 6SMD | 39588 |
|
$0.2417 / $0.3121 | Buy Now |
Part Details for MOC3063SR2M
MOC3063SR2M CAD Models
MOC3063SR2M Part Data Attributes
|
MOC3063SR2M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3063SR2M
Fairchild Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3063SR2M
This table gives cross-reference parts and alternative options found for MOC3063SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3063SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOC3063SV | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | MOC3063SR2M vs MOC3063SV |
MOC3063SR2V-M | Fairchild Semiconductor Corporation | Check for Price | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | MOC3063SR2M vs MOC3063SR2V-M |
MOC3063S | Motorola Semiconductor Products | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, PLASTIC, CASE 730C-04, 6 PIN | MOC3063SR2M vs MOC3063S |
MOC3063SR2VM | Fairchild Semiconductor Corporation | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | MOC3063SR2M vs MOC3063SR2VM |
MOC3063SR2 | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | MOC3063SR2M vs MOC3063SR2 |
MOC3063S | Lite-On Semiconductor Corporation | $0.2733 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | MOC3063SR2M vs MOC3063S |
MOC3063SV | Motorola Semiconductor Products | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, PLASTIC, CASE 730C-04, 6 PIN | MOC3063SR2M vs MOC3063SV |
MOC3063SR2 | Motorola Semiconductor Products | Check for Price | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation | MOC3063SR2M vs MOC3063SR2 |
MOC3063SV | Motorola Mobility LLC | Check for Price | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, CASE 730C-04, 6 PIN | MOC3063SR2M vs MOC3063SV |