Part Details for MOC3009 by Fairchild Semiconductor Corporation
Overview of MOC3009 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3009
MOC3009 CAD Models
MOC3009 Part Data Attributes:
|
MOC3009
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3009
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3009
This table gives cross-reference parts and alternative options found for MOC3009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP3063 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-9A2, DIP-6 | Toshiba America Electronic Components | MOC3009 vs TLP3063 |
PC4SD11NXPBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-6/5 | Sharp Corp | MOC3009 vs PC4SD11NXPBF |
MOC3020SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL | onsemi | MOC3009 vs MOC3020SR2M |
MOC3011SR2 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC3009 vs MOC3011SR2 |
MOC3022 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3009 vs MOC3022 |
MOC3023VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3009 vs MOC3023VM |
MOC3021M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3009 vs MOC3021M |
MOC3009 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3009 vs MOC3009 |
PC3SH21YSZBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | Sharp Corp | MOC3009 vs PC3SH21YSZBF |
PC3SD21YXPBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | MOC3009 vs PC3SD21YXPBF |