Part Details for MOC1005 by Motorola Mobility LLC
Overview of MOC1005 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MOC1005
MOC1005 CAD Models
MOC1005 Part Data Attributes:
|
MOC1005
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC1005
Motorola Mobility LLC
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC1005
This table gives cross-reference parts and alternative options found for MOC1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH618A-3X017 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vishay Intertechnologies | MOC1005 vs SFH618A-3X017 |
SFH617A-1X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Vishay Intertechnologies | MOC1005 vs SFH617A-1X006 |
PC113L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | MOC1005 vs PC113L2 |
PC4H510NIP0F | Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINIFLAT-4 | Sharp Corp | MOC1005 vs PC4H510NIP0F |
MCT277-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | MOC1005 vs MCT277-SMT&R |
SFH615A-2X006 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, GREEN, PLASTIC, DIP-4 | Vishay Semiconductors | MOC1005 vs SFH615A-2X006 |
LTV817SB-V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | MOC1005 vs LTV817SB-V |
PC904 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Sharp Corp | MOC1005 vs PC904 |
LTV-702V-B | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | MOC1005 vs LTV-702V-B |
GFH600I | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Intersil Corporation | MOC1005 vs GFH600I |