Part Details for MN662792AB by Panasonic Electronic Components
Overview of MN662792AB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for MN662792AB
MN662792AB CAD Models
MN662792AB Part Data Attributes
|
MN662792AB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN662792AB
Panasonic Electronic Components
CD Motor Driver, PQFP80, 14 X 14 MM, PLASTIC, LQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.2 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for MN662792AB
This table gives cross-reference parts and alternative options found for MN662792AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN662792AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33P3701-GT80R | Read Channel, BICMOS, PQFP80 | Silicon Systems Inc | MN662792AB vs 33P3701-GT80R |
32P4915A-GT80R | Read Channel, BICMOS, PQFP80 | Silicon Systems Inc | MN662792AB vs 32P4915A-GT80R |
32P4915-GT80 | Read Channel, BICMOS, PQFP80 | Silicon Systems Inc | MN662792AB vs 32P4915-GT80 |
HD153014RF | DATA SYNCHRONIZER OR ENDEC, PQFP80, 14 X 14 MM, QFP-80 | Renesas Electronics Corporation | MN662792AB vs HD153014RF |
MN662785TBUC | CD Motor Driver, PQFP80, 14 X 14 MM, PLASTIC, QFP-80 | Panasonic Electronic Components | MN662792AB vs MN662785TBUC |
32P4903A-GT80 | Read Channel, BICMOS, PQFP80 | Silicon Systems Inc | MN662792AB vs 32P4903A-GT80 |
32P4903-CGT | Read Channel, BICMOS, PQFP80 | Silicon Systems Inc | MN662792AB vs 32P4903-CGT |
HD153021F | Data Synchronizer/Endec, BICMOS, PQFP80, 14 X 14 MM, QFP-80 | Hitachi Ltd | MN662792AB vs HD153021F |
32R1570R-12CGT80 | Read/Write Amplifier Circuit, 12 Channel, BICMOS, PQFP80 | Silicon Systems Inc | MN662792AB vs 32R1570R-12CGT80 |
VM65050 | Read Channel, BICMOS, PQFP80, 20 X 14 MM, 2.71 MM HEIGHT, PLASTIC, QFP-80 | VTC Inc | MN662792AB vs VM65050 |