Part Details for MN5100 by Spectrum Microwave
Overview of MN5100 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN5100
MN5100 CAD Models
MN5100 Part Data Attributes:
|
MN5100
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN5100
Spectrum Microwave
ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial, Parallel, 8 Bits Access, Bipolar, CDIP24, DOUBLE WIDTH, HERMETIC SEALED, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T24 | |
Length | 32.893 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for MN5100
This table gives cross-reference parts and alternative options found for MN5100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN5100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN51009261 | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial, Parallel, 8 Bits Access, CDIP24, DOUBLE WIDTH, HERMETIC SEALED, CERAMIC, DIP-24 | API Technologies Corp EIS (RETIRED) | MN5100 vs MN51009261 |
MN51009261 | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial, Parallel, 8 Bits Access, CDIP24, DOUBLE WIDTH, HERMETIC SEALED, CERAMIC, DIP-24 | Spectrum Control | MN5100 vs MN51009261 |
5962-9207301HXX | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial, Parallel, 8 Bits Access, Hybrid, DIP-24 | Spectrum Microwave | MN5100 vs 5962-9207301HXX |
MN5100 | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial, Parallel, 8 Bits Access, CDIP24, DOUBLE WIDTH, HERMETIC SEALED, CERAMIC, DIP-24 | Spectrum Control | MN5100 vs MN5100 |
MN5100 | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial, Parallel, 8 Bits Access, CDIP24, DOUBLE WIDTH, HERMETIC SEALED, CERAMIC, DIP-24 | API Technologies Corp EIS (RETIRED) | MN5100 vs MN5100 |
MN5100H/B | ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Serial, Parallel, 8 Bits Access, CDIP24, DOUBLE WIDTH, HERMETIC SEALED, CERAMIC, DIP-24 | API Technologies Corp EIS (RETIRED) | MN5100 vs MN5100H/B |