Part Details for MN4SV4160T-10 by Panasonic Electronic Components
Overview of MN4SV4160T-10 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN4SV4160T-10
MN4SV4160T-10 CAD Models
MN4SV4160T-10 Part Data Attributes
|
MN4SV4160T-10
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN4SV4160T-10
Panasonic Electronic Components
Synchronous DRAM, 256KX16, 8ns, PDSO50
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | TSOP, TSOP50,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 8 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G50 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Terminals | 50 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP50,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for MN4SV4160T-10
This table gives cross-reference parts and alternative options found for MN4SV4160T-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN4SV4160T-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB81141623-010PFTN | 256KX16 SYNCHRONOUS DRAM, 58ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Limited | MN4SV4160T-10 vs MB81141623-010PFTN |
HY57V41610TC-12 | Synchronous DRAM, 256KX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | MN4SV4160T-10 vs HY57V41610TC-12 |
IS42S16128-10T | Synchronous DRAM, 256KX16, 10ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 | Integrated Silicon Solution Inc | MN4SV4160T-10 vs IS42S16128-10T |
MSM54V24616-8TS-K | Synchronous DRAM, 256KX16, 7ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | OKI Electric Industry Co Ltd | MN4SV4160T-10 vs MSM54V24616-8TS-K |
M5M4V4S40CTP-12 | Synchronous DRAM, 256KX16, 12ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, TSOP2-50 | Mitsubishi Electric | MN4SV4160T-10 vs M5M4V4S40CTP-12 |
MB81141620-010PFTN | 256KX16 SYNCHRONOUS DRAM, 58ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Limited | MN4SV4160T-10 vs MB81141620-010PFTN |
MSM54V24616-10TS-K | Synchronous DRAM, 256KX16, 9ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | LAPIS Semiconductor Co Ltd | MN4SV4160T-10 vs MSM54V24616-10TS-K |
HM5241605TT-12 | Synchronous DRAM, 256KX16, 11ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Hitachi Ltd | MN4SV4160T-10 vs HM5241605TT-12 |
MB81141623-010PFTN | Synchronous DRAM, 256KX16, 58ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | FUJITSU Semiconductor Limited | MN4SV4160T-10 vs MB81141623-010PFTN |
UPD4504161G5-A10-7JF | Synchronous DRAM, 256KX16, 8ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics Group | MN4SV4160T-10 vs UPD4504161G5-A10-7JF |