Part Details for MN371 by Spectrum Microwave
Overview of MN371 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN371
MN371 CAD Models
MN371 Part Data Attributes
|
MN371
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
MN371
Spectrum Microwave
D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO NETWORKS CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | COMPLEMENTARY OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-P18 | |
JESD-609 Code | e0 | |
Length | 25.455 mm | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.21 mm | |
Settling Time-Max | 60 µs | |
Settling Time-Nom (tstl) | 50 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MN371
This table gives cross-reference parts and alternative options found for MN371. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN371, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN371H | D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | MN371 vs MN371H |
DAC356LPB-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | API Technologies Corp EIS (RETIRED) | MN371 vs DAC356LPB-12 |
DAC356LPC-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | API Technologies Corp EIS (RETIRED) | MN371 vs DAC356LPC-12 |
DAC356LPC-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | Spectrum Microwave | MN371 vs DAC356LPC-12 |
DAC356LPC-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | Spectrum Control | MN371 vs DAC356LPC-12 |
DAC356LPB-12 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 50us Settling Time, MDIP18, HERMETIC SEALED, METAL PACKAGE-18 | Spectrum Control | MN371 vs DAC356LPB-12 |
MN370H/BCH | D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | MN371 vs MN370H/BCH |
MN370 | D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | MN371 vs MN370 |
MN370H/B | D/A Converter, 1 Func, Parallel, Word Input Loading, 50us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | MN371 vs MN370H/B |