Part Details for MN3114 by Panasonic Electronic Components
Overview of MN3114 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MN3114
MN3114 CAD Models
MN3114 Part Data Attributes
|
MN3114
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN3114
Panasonic Electronic Components
Buffer/Inverter Based Peripheral Driver, PDSO24, 0.300 INCH, PLASTIC, SSOP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 6.5 mm | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage1-Max | 18.5 V | |
Supply Voltage1-Min | 11.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Turn-off Time | 400 µs | |
Turn-on Time | 400 µs | |
Width | 5.5 mm |